Ind Chip Wirewound 2.2uH 2% 7.9MHz 20
Frontier Electronics 1008FL-2R2G technical specifications.
| Type | Chip |
| Technology | Wirewound |
| Inductance | 2.2uH |
| Tolerance | 2% |
| Inductance Test Frequency | 7.9MHz |
| Minimum Quality Factor | 20 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.