Ind RF 390nH 20% 25MHz 35 1A Axial
Checking distributor stock and pricing after the page loads.
| Inductance | 0.39uH |
| Tolerance | 20% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 1A |
| Minimum Quality Factor | 35 |
| Lead Style | Axial |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |