The 1206-102K inductor from Frontier Electronics is a fixed inductor with a type of RF, inductance of 1000uH, and a tolerance of 10%. It has a minimum quality factor of 50 and is tested at a frequency of 790K. The inductor can handle a maximum DC current of 0.1A and operates between -20°C and 80°C. It features an axial lead style and is designed for through-hole mounting.
Frontier Electronics 1206-102K technical specifications.
| Type | RF |
| Inductance | 1000uH |
| Tolerance | 10% |
| Inductance Test Frequency | 790KHz |
| Maximum DC Current | 0.1A |
| Minimum Quality Factor | 50 |
| Lead Style | Axial |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Frontier Electronics 1206-102K to view detailed technical specifications.
No datasheet is available for this part.