Ind RF 22uH 0.1 2.5MHZ 50 410mA Axial
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Inductance | 22uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2.5MHz |
| Maximum DC Current | 0.41A |
| Minimum Quality Factor | 50 |
| Lead Style | Axial |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |