The 1206-4R7K is a 4.7uH RF inductor with a tolerance of 10%. It is designed for use in applications where a high quality factor is required, with a minimum Q of 70. The inductor is tested at a frequency of 7.9M and has a maximum DC current of 0.62. It is available in an axial lead package and is suitable for operation over the temperature range of -20 to 80°C.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Inductance | 4.7uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.62A |
| Minimum Quality Factor | 70 |
| Lead Style | Axial |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |