This 0.39uH inductor is a through-hole component with a tolerance of 20% and a minimum quality factor of 45. It operates over a temperature range of -20 to 80 degrees Celsius. The inductor is designed for use in RF applications and has a maximum DC current rating of 1.2A. It is manufactured by Frontier Electronics and has a lead style of axial.
Frontier Electronics 1206-R39M technical specifications.
| Type | RF |
| Inductance | 0.39uH |
| Tolerance | 20% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 1.2A |
| Minimum Quality Factor | 45 |
| Lead Style | Axial |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Frontier Electronics 1206-R39M to view detailed technical specifications.
No datasheet is available for this part.