This 1210 surface mount inductor features a wirewound ceramic core with a nominal inductance of 0.12uH and a tolerance of 10%. It has a maximum DC current rating of 0.5A and a maximum DC resistance of 0.12 ohms. The inductor is designed to operate over a temperature range of -40 to 125 degrees Celsius and has a minimum quality factor of 60 and a minimum self resonant frequency of 900MHz.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.12uH |
| Tolerance | 10% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 0.5A |
| Max DC Resistance | 0.12Ohm |
| Minimum Quality Factor | 60 |
| Minimum Self Resonant Frequency | 900MHz |
| Case Size | 1210 |
| Product Length | 3.42mm |
| Height | 2.3mm |
| Product Depth | 2.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |