Inductor RF Wirewound 0.15uH 2% 50MHz 60Q-Factor Ceramic 0.5A 0.18Ohm DCR 1210 T/R
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.15uH |
| Tolerance | 2% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 0.5A |
| Max DC Resistance | 0.18Ohm |
| Minimum Quality Factor | 60 |
| Minimum Self Resonant Frequency | 800MHz |
| Case Size | 1210 |
| Product Length | 3.42mm |
| Height | 2.3mm |
| Product Depth | 2.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |