The 1210C-R56G is a wirewound ceramic inductor from Frontier Electronics with a nominal inductance of 0.56uH and a tolerance of 2%. It has a minimum quality factor of 50 and a minimum self resonant frequency of 470MHz. The inductor is designed to operate over a temperature range of -40 to 125 degrees Celsius. It is a surface mount component with a case size of 1210 and dimensions of 3.42mm in length, 2.3mm in height, and 2.8mm in depth.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.56uH |
| Tolerance | 2% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 0.4A |
| Max DC Resistance | 0.9Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 470MHz |
| Case Size | 1210 |
| Product Length | 3.42mm |
| Height | 2.3mm |
| Product Depth | 2.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |