This is a surface mount molded RF inductor with an inductance of 6.8uH and a tolerance of 10%. It can handle a maximum DC current of 0.2A and operates within a temperature range of -40C to 125C. The inductor has a minimum quality factor of 30 and is designed for use in RF applications.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Protection Style | Molded |
| Inductance | 6.8uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.2A |
| Minimum Quality Factor | 30 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |