Inductor Power Wirewound 4.7uH 10% 100KHz Ferrite 0.65A 0.195Ohm DCR 1210 T/R
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 4.7uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.65A |
| Max DC Resistance | 0.195Ohm |
| Minimum Self Resonant Frequency | 98MHz |
| Case Size | 1210 |
| Product Length | 3.5mm |
| Height | 2.25mm |
| Product Depth | 2.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |