Inductor RF Molded Wirewound 18uH 5% 2.5MHz 50Q-Factor Phenolic/Ferrite 149mA 3.1Ohm DCR AXL
Frontier Electronics 1303-28J technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Phenolic|Ferrite |
| Inductance | 18uH |
| Tolerance | 5% |
| Inductance Test Frequency | 2.5MHz |
| Maximum DC Current | 0.149A |
| Max DC Resistance | 3.1Ohm |
| Minimum Quality Factor | 50 |
| Lead Style | Axial |
| Product Length | 6.35mm |
| Product Depth | 2.41mm |
| Height | 2.41mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Frontier Electronics 1303-28J to view detailed technical specifications.
No datasheet is available for this part.