This 0.012uH ferrite wirewound inductor features a 20% tolerance and is tested at 100MHz. It can handle a maximum DC current of 0.49A and has a maximum DC resistance of 0.168. The inductor's minimum quality factor is 10 and its minimum self resonant frequency is 2400MHz. It measures 3.6mm in length, 1.6mm in height, and 1.6mm in depth, and is available in a 1306 case size. The operating temperature range is -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 0.012uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.49A |
| Max DC Resistance | 0.168Ohm |
| Minimum Quality Factor | 10 |
| Minimum Self Resonant Frequency | 2400MHz |
| Case Size | 1306 |
| Product Length | 3.6mm |
| Height | 1.6mm |
| Product Depth | 1.6mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |