The 1306F-1R0M is a wirewound ferrite inductor with a type of RF inductance of 1uH and a tolerance of 20%. It has a maximum DC current rating of 0.3A and a maximum DC resistance of 0.45 ohms. The inductor's minimum quality factor is 30 and its minimum self-resonant frequency is 60MHz. The component has a case size of 1306 and dimensions of 3.6mm in length, 1.6mm in height, and 1.6mm in depth. It operates over a temperature range of -40 to 125C.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 0.45Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 60MHz |
| Case Size | 1306 |
| Product Length | 3.6mm |
| Height | 1.6mm |
| Product Depth | 1.6mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |