This 0.022uH wirewound ferrite inductor features a 20% tolerance and a maximum DC current of 0.46. The inductor has a minimum quality factor of 15 and a minimum self resonant frequency of 1800MHz. It is available in a 1306 case size with a product length of 3.6mm and a height of 1.6mm. The inductor operates between -40°C and 125°C.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 0.022uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.46A |
| Max DC Resistance | 0.252Ohm |
| Minimum Quality Factor | 15 |
| Minimum Self Resonant Frequency | 1800MHz |
| Case Size | 1306 |
| Product Length | 3.6mm |
| Height | 1.6mm |
| Product Depth | 1.6mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |