The 1306F-27NM is a wirewound ferrite RF inductor from Frontier Electronics. It features a molded protection style and a core material of ferrite. The inductor has an inductance of 0.027uH with a tolerance of 20% and is tested at 100M frequency. It can handle a maximum DC current of 0.45A and has a maximum DC resistance of 0.28 ohms. The inductor also has a minimum quality factor of 15 and a minimum self-resonant frequency of 1600M. It is available in a surface mount package with a case size of 1306 and dimensions of 3.6mm length, 1.6mm height, and 1.6mm depth. The operating temperature range is from -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 0.027uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.45A |
| Max DC Resistance | 0.28Ohm |
| Minimum Quality Factor | 15 |
| Minimum Self Resonant Frequency | 1600MHz |
| Case Size | 1306 |
| Product Length | 3.6mm |
| Height | 1.6mm |
| Product Depth | 1.6mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |