Inductor RF Molded Wirewound 0.056uH 10% 100MHz 15Q-Factor Ferrite 0.38A 0.392Ohm DCR 1306 T/R
Frontier Electronics 1306F-56NK technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 0.056uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.38A |
| Max DC Resistance | 0.392Ohm |
| Minimum Quality Factor | 15 |
| Minimum Self Resonant Frequency | 1100MHz |
| Case Size | 1306 |
| Product Length | 3.6mm |
| Height | 1.6mm |
| Product Depth | 1.6mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Frontier Electronics 1306F-56NK to view detailed technical specifications.
No datasheet is available for this part.