This 0.056uH ferrite wirewound inductor features a 20% tolerance and is tested at 100MHz. It can handle a maximum DC current of 0.38A and has a maximum DC resistance of 0.392. The inductor has a minimum quality factor of 15 and a minimum self resonant frequency of 1100MHz. It measures 3.6mm in length, 1.6mm in height, and 1.6mm in depth, with a case size of 1306. Operating temperature range is from -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 0.056uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.38A |
| Max DC Resistance | 0.392Ohm |
| Minimum Quality Factor | 15 |
| Minimum Self Resonant Frequency | 1100MHz |
| Case Size | 1306 |
| Product Length | 3.6mm |
| Height | 1.6mm |
| Product Depth | 1.6mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |