This 0.068uH inductor is a wirewound ferrite type with a molded protection style. It has a tolerance of 20% and a maximum DC current rating of 0.37A. The inductor's maximum DC resistance is 0.42 ohms and it has a minimum quality factor of 15. The component measures 3.6mm in length, 1.6mm in height, and 1.6mm in depth, with a case size of 1306. It operates within a temperature range of -40 to 125°C.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 0.068uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.37A |
| Max DC Resistance | 0.42Ohm |
| Minimum Quality Factor | 15 |
| Minimum Self Resonant Frequency | 1000MHz |
| Case Size | 1306 |
| Product Length | 3.6mm |
| Height | 1.6mm |
| Product Depth | 1.6mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |