The 1306F-R10M is a fixed inductor with a ferrite core and wirewound technology. It has a molded protection style and a case size of 1306. The inductor has a nominal inductance of 0.1uH with a tolerance of 20%. It can handle a maximum DC current of 0.33A and has a maximum DC resistance of 0.462 ohms. The inductor has a minimum quality factor of 15 and a minimum self-resonant frequency of 850MHz. It is suitable for surface mount applications and has an operating temperature range of -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 0.1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.33A |
| Max DC Resistance | 0.462Ohm |
| Minimum Quality Factor | 15 |
| Minimum Self Resonant Frequency | 850MHz |
| Case Size | 1306 |
| Product Length | 3.6mm |
| Height | 1.6mm |
| Product Depth | 1.6mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |