This 0.12uH wirewound ferrite inductor features a 10% tolerance and a minimum quality factor of 30. The inductor's self resonant frequency is a minimum of 150M. It has a maximum DC resistance of 0.16 and a maximum DC current of 0.5. The inductor is rated for operation between -40°C and 125°C.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 0.12uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 0.5A |
| Max DC Resistance | 0.16Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 150MHz |
| Case Size | 1306 |
| Product Length | 3.6mm |
| Height | 1.6mm |
| Product Depth | 1.6mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |