The 1306F-R56M is a wirewound ferrite inductor from Frontier Electronics with an inductance of 0.56uH and a tolerance of 20%. It has a maximum DC current of 0.34A and a maximum DC resistance of 0.34. The inductor is molded and has a minimum quality factor of 30 and a minimum self-resonant frequency of 100M. It is designed for surface mount applications and has a case size of 1306, a product length of 3.6mm, a height of 1.6mm, and a product depth of 1.6mm. The operating temperature range is -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 0.56uH |
| Tolerance | 20% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 0.34A |
| Max DC Resistance | 0.34Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 100MHz |
| Case Size | 1306 |
| Product Length | 3.6mm |
| Height | 1.6mm |
| Product Depth | 1.6mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |