The 1306F-R82M is a wirewound ferrite inductor from Frontier Electronics with an inductance of 0.82uH and a tolerance of 20%. It has a maximum DC current rating of 0.31A and a maximum DC resistance of 0.41 ohms. The inductor is molded and has a minimum quality factor of 30 and a minimum self resonant frequency of 70M Hz. It measures 3.6mm in length, 1.6mm in height, and 1.6mm in depth, and is suitable for surface mount applications. The operating temperature range is -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 0.82uH |
| Tolerance | 20% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 0.31A |
| Max DC Resistance | 0.41Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 70MHz |
| Case Size | 1306 |
| Product Length | 3.6mm |
| Height | 1.6mm |
| Product Depth | 1.6mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |