This Phenolic/Ferrite Wirewound RF Choke features an inductance of 18uH with a tolerance of 5%. It has a maximum DC current rating of 0.3A and a maximum DC resistance of 0.89R. The choke is shielded and molded for protection. It is available in an axial lead style with a product length of 10.91mm and a product diameter of 4.36mm.
Frontier Electronics 1501-28J technical specifications.
| Type | RF Choke |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Phenolic|Ferrite |
| Inductance | 18uH |
| Tolerance | 5% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 0.89Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 45MHz |
| Lead Style | Axial |
| Product Length | 10.91mm |
| Product Diameter | 4.36mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Frontier Electronics 1501-28J to view detailed technical specifications.
No datasheet is available for this part.