This 1000uH surface mount fixed inductor features a 5% tolerance and operates within a temperature range of -40 to 125°C. The inductor's quality factor is guaranteed to be at least 20. It is designed for use in high-frequency applications, with an inductance test frequency of 252K. The maximum DC current is limited to 0.03A. The inductor is a molded chip type, suitable for surface mount applications.
Frontier Electronics 1812F-102J technical specifications.
| Type | Chip |
| Protection Style | Molded |
| Inductance | 1000uH |
| Tolerance | 5% |
| Inductance Test Frequency | 252KHz |
| Maximum DC Current | 0.03A |
| Minimum Quality Factor | 20 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Frontier Electronics 1812F-102J to view detailed technical specifications.
No datasheet is available for this part.