Inductor Power Wirewound 150uH 10% 1MHz Ferrite 0.13A 0.0035Ohm DCR 1812 T/R
Frontier Electronics 1812SDF-151K-LFR technical specifications.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 150uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.13A |
| Max DC Resistance | 0.0035(Typ)Ohm |
| Minimum Self Resonant Frequency | 5.5MHz |
| Case Size | 1812 |
| Product Length | 4.8mm |
| Height | 2.9mm |
| Product Depth | 3.5mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.