This 1812 surface mount inductor features a wirewound construction with a ferrite core, 1uH inductance, and a 20% tolerance. It operates at a maximum DC current of 1.08A and has a minimum self resonant frequency of 100M. The inductor's maximum DC resistance is 0.08 ohms and it is tested at a frequency of 1M. It has a case size of 1812, a product length of 4.8mm, a height of 2.9mm, and a product depth of 3.5mm. It can operate between -25°C and 85°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 1.08A |
| Max DC Resistance | 0.08Ohm |
| Minimum Self Resonant Frequency | 100MHz |
| Case Size | 1812 |
| Product Length | 4.8mm |
| Height | 2.9mm |
| Product Depth | 3.5mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |