The 1812SDF-6R8M is a surface mount fixed inductor from Frontier Electronics. It features a ferrite core and wirewound technology. The inductor has a nominal inductance of 6.8uH with a tolerance of 20%. It can handle a maximum DC current of 0.72A and has a maximum DC resistance of 0.2R. The self resonant frequency is at least 30MHz. The inductor is available in a 1812 case size with a product length of 4.8mm, height of 2.9mm, and product depth of 3.5mm. It operates over a temperature range of -25 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 6.8uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.72A |
| Max DC Resistance | 0.2Ohm |
| Minimum Self Resonant Frequency | 30MHz |
| Case Size | 1812 |
| Product Length | 4.8mm |
| Height | 2.9mm |
| Product Depth | 3.5mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |