This general purpose inductor features a nominal inductance of 150uH with a tolerance of 10%. It has a DC resistance of 0.56 ohms and a maximum rated current of 0.53 amps. The inductor is designed for RF applications and is not shielded. It is available in a radial through-hole package with a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 150 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.56 |
| Rated Current-Max | 0.53 |
| Test Frequency | 0.001 |
| Quality Factor-Min (at L-nom) | 20 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |