The 184011R5M is a general purpose inductor with a nominal inductance of 1.5uH and a tolerance of 20%. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The inductor is rated for a maximum current of 5.4A and has a DC resistance of 0.01 ohms. It is designed for use in RF applications and is available in a radial through-hole package.
Frontier Electronics 184011R5M technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 1.5 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.01 |
| Rated Current-Max | 5.4 |
| Test Frequency | 0.001 |
| Quality Factor-Min (at L-nom) | 20 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Frontier Electronics 184011R5M to view detailed technical specifications.
No datasheet is available for this part.