Choke Wirewound 820uH 10% 1KHz 20Q-Factor 220mA 3Ohm DCR RDL
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Frontier Electronics 18401821K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 820 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 3 |
| Rated Current-Max | 0.22 |
| Test Frequency | 0.001 |
| Quality Factor-Min (at L-nom) | 20 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Frontier Electronics 18401821K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.