The Frontier Electronics 18402121K is a general purpose inductor with a nominal inductance of 120nH and a minimum quality factor of 15. It has a tolerance of 10% and is designed for RF inductor applications. The inductor is shielded and has a DC resistance of 0.33 ohms. It can handle a maximum rated current of 0.68 amps and operates within a temperature range of -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Frontier Electronics 18402121K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 120 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.33 |
| Rated Current-Max | 0.68 |
| Test Frequency | 0.001 |
| Quality Factor-Min (at L-nom) | 15 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Frontier Electronics 18402121K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.