The Frontier Electronics 18403332K is a general purpose RF inductor with a nominal inductance of 3300uH and a tolerance of 10%. It has a DC resistance of 4 ohms and is designed for through-hole mounting. The inductor operates over a temperature range of -40 to 85 degrees Celsius.
Frontier Electronics 18403332K technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 3300 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 4 |
| Rated Current-Max | 0.17 |
| Test Frequency | 0.001 |
| Quality Factor-Min (at L-nom) | 20 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.