Ind Choke 470uH 0.1 790KHZ 15 420uA Radial
Checking distributor stock and pricing after the page loads.
Frontier Electronics 18403471K technical specifications.
| Type | Choke |
| Inductance | 470uH |
| Tolerance | 10% |
| Inductance Test Frequency | 790KHz |
| Maximum DC Current | 0.00042A |
| Minimum Quality Factor | 15 |
| Lead Style | Radial |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.