
The 1N5817 is a single Schottky diode with a peak reverse repetitive voltage of 20V and a maximum continuous forward current of 1A. It has a peak non-repetitive surge current of 25A and a peak forward voltage of 0.45V. The diode is packaged in a DO-41 axial lead package with a pin count of 2 and is suitable for through hole mounting. It operates over a temperature range of -55°C to 125°C.
Sign in to ask questions about the Frontier Electronics 1N5817 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Frontier Electronics 1N5817 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DO-204-AL |
| Package/Case | DO-41 |
| Package Description | Axial Lead Package |
| Lead Shape | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 5.2(Max) |
| Seated Plane Height (mm) | 2.7(Max) |
| Package Diameter (mm) | 2.7(Max) |
| Package Weight (g) | 0.34 |
| Mounting | Through Hole |
| Jedec | DO-204AL |
| Type | Schottky Diode |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 20V |
| Maximum Continuous Forward Current | 1A |
| Peak Non-Repetitive Surge Current | 25A |
| Peak Forward Voltage | 0.45V |
| Peak Reverse Current | 500uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 3EUR0 |
| EU RoHS | Yes |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Frontier Electronics 1N5817 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.