This Schottky barrier rectifier is rated for 1 A average forward rectified current and 40 V repetitive peak reverse voltage. It has a maximum forward voltage of 0.6 V for the 1N5819 variant and is intended for low-loss, high-efficiency rectification with majority-carrier conduction. The device is housed in a transfer-molded DO-41 through-hole package with cathode-band polarity marking. Rated operating and storage temperature range is -55 °C to +150 °C, with 25 A peak forward surge current and typical junction capacitance of 110 pF.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Frontier Electronics 1N5819 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Frontier Electronics 1N5819 technical specifications.
| Max Operating Temperature | 125 |
| Number of Elements | 1 |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 40 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Frontier Electronics 1N5819 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.