The 1N6275 is a unidirectional silicon transient voltage suppressor diode from Frontier Electronics. It features a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. The diode has a terminal position of axial and is constructed from silicon. It is designed to suppress transient voltage and has a maximum reverse voltage of 12.1V, a minimum breakdown voltage of 13.5V, and a maximum clamping voltage of 22V.
Frontier Electronics 1N6275 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 12.1 |
| Breakdown Voltage-Min | 13.5 |
| Clamping Voltage-Max | 22 |
| Breakdown Voltage-Max | 16.5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.