Trans Voltage Suppressor Diode, 17.1V V(RWM), Unidirectional, 1 Element, Silicon,
Frontier Electronics 1N6278A technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 17.1 |
| Breakdown Voltage-Min | 19 |
| Clamping Voltage-Max | 27.7 |
| Breakdown Voltage-Max | 21 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.