Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon
Frontier Electronics 1N6291 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Breakdown Voltage-Min | 61.2 |
| Clamping Voltage-Max | 98 |
| Breakdown Voltage-Max | 74.8 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Frontier Electronics 1N6291 to view detailed technical specifications.
No datasheet is available for this part.