Ind Power Molded 770nH 146 Radial
Frontier Electronics 2101-14 technical specifications.
| Type | Power |
| Protection Style | Molded |
| Inductance | 0.77uH |
| Minimum Quality Factor | 146 |
| Lead Style | Radial |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.