This is a fixed inductor with a 330 microhenry inductance rating and 20% tolerance. It is constructed using a ferrite core material and wirewound technology. The inductor has a maximum DC current rating of 0.27 amps and a maximum DC resistance of 6.16 ohms. It is designed for surface mount applications and has a case size of 2220. The operating temperature range is from -25 degrees Celsius to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Frontier Electronics 2220SDF-331M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 330uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.27A |
| Max DC Resistance | 6.16Ohm |
| Minimum Self Resonant Frequency | 3.1MHz |
| Case Size | 2220 |
| Product Length | 6mm |
| Height | 5mm |
| Product Depth | 5.3mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.