Ind Chip 130nH 5% 50MHz 87 3A
Checking distributor stock and pricing after the page loads.
| Type | Chip |
| Inductance | 0.13uH |
| Tolerance | 5% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 3A |
| Max DC Resistance | 0.02Ohm |
| Minimum Quality Factor | 87 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |