Ind Chip 222nH 2% 50MHz 92 3A
Checking distributor stock and pricing after the page loads.
| Type | Chip |
| Inductance | 0.222uH |
| Tolerance | 2% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 3A |
| Max DC Resistance | 0.035Ohm |
| Minimum Quality Factor | 92 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |