This 0.422uH surface mount fixed inductor features a 5% tolerance and is tested at 50MHz. It can handle a maximum DC current of 2.5A and has a maximum DC resistance of 0.06 ohms. The inductor's minimum quality factor is 95. Operating temperature range is from -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Chip |
| Inductance | 0.422uH |
| Tolerance | 5% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 2.5A |
| Max DC Resistance | 0.06Ohm |
| Minimum Quality Factor | 95 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |