The 294A-19G is a surface mount fixed inductor from Frontier Electronics. It features a type of chip inductor with an inductance of 0.491uH and a tolerance of 2%. The inductor's quality factor is a minimum of 95, and it can operate at a maximum DC current of 2A. The 294A-19G has a maximum DC resistance of 0.065 and can withstand temperatures between -40C and 125C.
Checking distributor stock and pricing after the page loads.
| Type | Chip |
| Inductance | 0.491uH |
| Tolerance | 2% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 2A |
| Max DC Resistance | 0.065Ohm |
| Minimum Quality Factor | 95 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |