The 294A-20G is a surface mount chip inductor from Frontier Electronics. It features an inductance of 0.538 microhenries with a tolerance of 2%. The inductor's quality factor is a minimum of 87, and it can operate at frequencies up to 50 MHz. The maximum DC current is 2 amps, and the maximum DC resistance is 0.09 ohms. The operating temperature range is from -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Chip |
| Inductance | 0.538uH |
| Tolerance | 2% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 2A |
| Max DC Resistance | 0.09Ohm |
| Minimum Quality Factor | 87 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |