This surface mount fixed inductor features a type of chip inductance with a tolerance of 5%. It has a minimum quality factor of 87 and a maximum DC resistance of 0.09. The inductance test frequency is 50 MHz, and it can handle a maximum DC current of 2 A. The operating temperature range is from -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Type | Chip |
| Inductance | 0.538uH |
| Tolerance | 5% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 2A |
| Max DC Resistance | 0.09Ohm |
| Minimum Quality Factor | 87 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |