This high current toroid inductor features an inductance of 700uH with a tolerance of 15%. It can handle a maximum DC current of 2.25A and has a maximum DC resistance of 0.42 ohms. The inductor is designed for use in through-hole applications and has a product diameter of 31.75mm and a product depth of 15.87mm. The operating temperature range is from -20 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | High Current |
| Technology | Toroid |
| Inductance | 700uH |
| Tolerance | 15% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 2.25A |
| Max DC Resistance | 0.42Ohm |
| Lead Style | Radial |
| Product Depth | 15.87mm |
| Product Diameter | 31.75mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |