Bridge Rectifier Diode, 1 Phase, 4A, 200V V(RRM), Silicon,
Sign in to ask questions about the Frontier Electronics BU4-02 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Frontier Electronics BU4-02 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 4 |
| Min Operating Temperature | -65 |
| Terminal Position | SINGLE |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 200 |
| Breakdown Voltage-Min | 200 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Frontier Electronics BU4-02 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.