Ind Chip Molded 56uH 15% 2.52MHz 30
Frontier Electronics CF322522-560L technical specifications.
| Type | Chip |
| Protection Style | Molded |
| Inductance | 56uH |
| Tolerance | 15% |
| Inductance Test Frequency | 2.52MHz |
| Minimum Quality Factor | 30 |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.